Parametric results for: XC9276DCX20R-G under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc9276dc
Select parts from the table below to compare.
Compare
Compare
XC9276DC32MR-G
Torex Semiconductor LTD
$0.7709 Yes Active 5 V 1.85 V 6 V 1.8 V 1.813 V 1.887 V 150 mA YES BOOST ALSO HAVE 3.3V OUTPUT SWITCHING REGULATOR VOLTAGE-MODE PULSE FREQUENCY MODULATION 1 R-PDSO-G6 85 °C -40 °C 6 PLASTIC/EPOXY LSSOP SOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.8 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD SOT-26, 6 PIN compliant Torex