Filter Your Search
1 - 2 of 2 results
|
XC9276D462ER-G
Torex Semiconductor LTD
|
$0.7709 | Yes | Active | 5 V | 1 V | 6 V | 1.8 V | 980 mV | 1.02 V | 150 mA | YES | BOOST | ALSO HAVE 1.5V OUTPUT | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | S-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 330 µm | TOREX SEMICONDUCTOR LTD | USP-8 | compliant | Torex | ||
|
XC9276D4680R-G
Torex Semiconductor LTD
|
$0.9542 | Yes | Active | 5 V | 1 V | 6 V | 1.8 V | 980 mV | 1.02 V | 150 mA | YES | BOOST | ALSO HAVE 1.8V OUTPUT | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | R-PBGA-B6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,24 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 600 µm | BOTTOM | 1.07 mm | 1.72 mm | 330 µm | TOREX SEMICONDUCTOR LTD | WLP-6 | compliant | Torex |