Parametric results for: XC9276BD06ER-G under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc9276bd
Select parts from the table below to compare.
Compare
Compare
XC9276BD32ER-G
Torex Semiconductor LTD
$0.6795 Yes Active 5 V 2 V 6 V 1.8 V 1.96 V 2.04 V 150 mA YES BOOST ALSO HAVE 3.3V OUTPUT SWITCHING REGULATOR VOLTAGE-MODE PULSE FREQUENCY MODULATION 1 S-PDSO-N8 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 2 mm 2 mm 330 µm TOREX SEMICONDUCTOR LTD USP-8 compliant Torex