Filter Your Search
1 - 2 of 2 results
|
XC9276BB90MR-G
Torex Semiconductor LTD
|
$0.7119 | Yes | Active | 5 V | 1.8 V | 6 V | 1.8 V | 1.764 V | 1.836 V | 150 mA | YES | BOOST | ALSO HAVE 3V OUTPUT | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | R-PDSO-G6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.8 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | SOT-26, 6 PIN | compliant | Torex | ||
|
XC9276BB96ER-G
Torex Semiconductor LTD
|
$0.7119 | Yes | Active | 5 V | 1.8 V | 6 V | 1.8 V | 1.764 V | 1.836 V | 150 mA | YES | BOOST | ALSO HAVE 3.3V OUTPUT | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | S-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 330 µm | TOREX SEMICONDUCTOR LTD | USP-8 | compliant | Torex |