Filter Your Search
1 - 1 of 1 results
|
XC9265A19B4R-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 3.6 V | 1.95 V | 6 V | 2 V | 1.911 V | 1.989 V | 200 mA | YES | BUCK | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-N6 | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Silver/Gold (Ni/Ag/Au) | NO LEAD | 550 µm | DUAL | 1.8 mm | 2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | HVSON, | compliant | EAR99 | 8542.39.00.01 |