Parametric results for: XC9261B26CPR-G under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc9261b26cprg
Select parts from the table below to compare.
Compare
Compare
XC9261B26CPR-G
Torex Semiconductor LTD
Check for Price Yes Obsolete 5 V 2.6 V 5.5 V 2.7 V 2.548 V 2.652 V 1.5 A YES BUCK 1.2 MHz SWITCHING REGULATOR VOLTAGE-MODE PWM/PFM 1 INDUSTRIAL R-PDFP-F6 e3 Not Qualified 1 105 °C -40 °C 260 10 6 PLASTIC/EPOXY DFP FL6,.1,60 RECTANGULAR FLATPACK YES TIN FLAT 1.5 mm DUAL TOREX SEMICONDUCTOR LTD DFP, FL6,.1,60 compliant EAR99 8542.39.00.01