Filter Your Search
1 - 1 of 1 results
|
XC9260B12CER-G
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 5 V | 1.2 V | 5.5 V | 2.7 V | 1.176 V | 1.224 V | 1.5 A | YES | BUCK | 1.2 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PWM/PFM | 1 | INDUSTRIAL | R-PDSO-N6 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | SON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | TOREX SEMICONDUCTOR LTD | SON, SOLCC6,.08,20 | compliant | EAR99 | 8542.39.00.01 |