Filter Your Search
1 - 2 of 2 results
|
XC9237A1ADMR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 5 V | 1.05 V | 6 V | 2 V | 1.029 V | 1.071 V | 600 mA | YES | BUCK | 3.45 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | TOREX SEMICONDUCTOR LTD | TSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | ||||
|
XC9237A1ADMR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 5 V | 1.05 V | 6 V | 2 V | 600 mA | YES | BUCK | 3.45 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | TOREX SEMICONDUCTOR LTD | TSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 |