Parametric results for: XC9237A08DER under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc9237a08der
Select parts from the table below to compare.
Compare
Compare
XC9237A08DER
Torex Semiconductor LTD
Check for Price Yes Active 5 V 800 mV 6 V 2 V 1.28 V 816 mV 600 mA YES BUCK 3.45 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-N6 Not Qualified 1 85 °C -40 °C 260 10 6 PLASTIC/EPOXY SON SOLCC6,.08,20 RECTANGULAR SMALL OUTLINE YES NO LEAD 500 µm DUAL 1.8 mm 2 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01
XC9237A08DER-G
Torex Semiconductor LTD
Check for Price Yes Active 5 V 800 mV 6 V 2 V 600 mA YES BUCK 3.45 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-N6 Not Qualified 1 85 °C -40 °C 260 10 6 PLASTIC/EPOXY SON SOLCC6,.08,20 RECTANGULAR SMALL OUTLINE YES NICKEL SILVER GOLD NO LEAD 500 µm DUAL 1.8 mm 2 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01