Filter Your Search
1 - 10 of 7,050 results
|
XC9237F08CER-G
Torex Semiconductor LTD
|
$1.0942 | Yes | Active | 5 V | 6 V | 1.8 V | 600 mA | YES | BUCK | 1.38 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | SON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
XC9237B2ADEL-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | SWITCHING REGULATOR | 1 | 260 | 10 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||
|
XC9237B24CEL
Torex Semiconductor LTD
|
Check for Price | Yes | Active | SWITCHING REGULATOR | 1 | 260 | 10 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||
|
XC9237G3LC4R-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 3.95 V | 6 V | 1.8 V | 3.871 V | 4.029 V | 600 mA | YES | BUCK | 1.38 MHz | PFM CONTROL ALSO POSSIBLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-N6 | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL SILVER GOLD | NO LEAD | 550 µm | DUAL | 1.8 mm | 2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | , | |||||
|
XC9237B37CML
Torex Semiconductor LTD
|
Check for Price | Yes | Active | SWITCHING REGULATOR | 1 | 260 | 10 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||
|
XC9237C2DCML
Torex Semiconductor LTD
|
Check for Price | Yes | Active | SWITCHING REGULATOR | 1 | 260 | 10 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||
|
XC9237A2C6MR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | 10 | TOREX SEMICONDUCTOR LTD | compliant | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||||
|
XC9237C1DD4R-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 5 V | 6 V | 2 V | 600 mA | YES | BUCK | 3.45 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | SON | SOLCC6,.08,22 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL SILVER GOLD | NO LEAD | 550 µm | DUAL | 1.8 mm | 2 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | SON, SOLCC6,.08,22 | |||||||
|
XC9237G21CER
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 5 V | 6 V | 1.8 V | 600 mA | YES | BUCK | 1.38 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | SON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
XC9237E1LCEL
Torex Semiconductor LTD
|
Check for Price | Yes | Active | SWITCHING REGULATOR | 1 | 260 | 10 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | , |