Filter Your Search
1 - 1 of 1 results
|
XC9140C3624R-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 3.3 V | 3.6 V | 5.5 V | 900 mV | 3.528 V | 3.672 V | 700 mA | 10.2 mA | YES | BOOST | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | R-PDSO-N6 | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | SON | SOLCC6,.08,22 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Silver/Gold (Ni/Ag/Au) | NO LEAD | 550 µm | DUAL | 1.8 mm | 2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 |