Filter Your Search
1 - 10 of 264 results
|
XC9140A4014R-G
Torex Semiconductor LTD
|
$0.5849 | Yes | Active | 1.5 V | 4 V | 5.5 V | 900 mV | 3.92 V | 4.08 V | 700 mA | 10.4 mA | YES | BOOST | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-N6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | SON | SOLCC6,.08,22 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL SILVER GOLD | NO LEAD | 550 µm | DUAL | 1.8 mm | 2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | SON, SOLCC6,.08,22 | compliant | EAR99 | 8542.39.00.01 | ||||
|
XC9140A281MR-G
Torex Semiconductor LTD
|
$0.5849 | Yes | Active | 1.5 V | 2.8 V | 5.5 V | 900 mV | 2.744 V | 2.856 V | 700 mA | 9.7 mA | YES | BOOST | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | TSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | |||
|
XC9140A3314R-G
Torex Semiconductor LTD
|
$0.5849 | Yes | Active | 1.5 V | 3.3 V | 5.5 V | 900 mV | 3.234 V | 3.366 V | 700 mA | 10 mA | YES | BOOST | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-N6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | SON | SOLCC6,.08,22 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL SILVER GOLD | NO LEAD | 550 µm | DUAL | 1.8 mm | 2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | SON, SOLCC6,.08,22 | compliant | EAR99 | 8542.39.00.01 | Torex | |||
|
XC9140A3614R-G
Torex Semiconductor LTD
|
$0.5849 | Yes | Active | 1.5 V | 3.6 V | 5.5 V | 900 mV | 3.528 V | 3.672 V | 700 mA | 10.2 mA | YES | BOOST | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-N6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | SON | SOLCC6,.08,22 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL SILVER GOLD | NO LEAD | 550 µm | DUAL | 1.8 mm | 2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | SON, SOLCC6,.08,22 | compliant | EAR99 | 8542.39.00.01 | Torex | |||
|
XC9140A311MR-G
Torex Semiconductor LTD
|
$0.5849 | Yes | Active | 1.5 V | 3.1 V | 5.5 V | 900 mV | 3.038 V | 3.162 V | 700 mA | 10 mA | YES | BOOST | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | TSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Torex | ||
|
XC9140A3014R-G
Torex Semiconductor LTD
|
$0.5849 | Yes | Active | 1.5 V | 3 V | 5.5 V | 900 mV | 2.94 V | 3.06 V | 700 mA | 10 mA | YES | BOOST | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-N6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | SON | SOLCC6,.08,22 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL SILVER GOLD | NO LEAD | 550 µm | DUAL | 1.8 mm | 2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | SON, SOLCC6,.08,22 | compliant | EAR99 | 8542.39.00.01 | ||||
|
XC9140A2814R-G
Torex Semiconductor LTD
|
$0.5849 | Yes | Active | 1.5 V | 2.8 V | 5.5 V | 900 mV | 2.744 V | 2.856 V | 700 mA | 9.7 mA | YES | BOOST | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-N6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | SON | SOLCC6,.08,22 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL SILVER GOLD | NO LEAD | 550 µm | DUAL | 1.8 mm | 2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | SON, SOLCC6,.08,22 | compliant | EAR99 | 8542.39.00.01 | ||||
|
XC9140A371MR-G
Torex Semiconductor LTD
|
$0.5849 | Yes | Active | 1.5 V | 3.7 V | 5.5 V | 900 mV | 3.626 V | 3.774 V | 700 mA | 10.2 mA | YES | BOOST | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | TSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | |||
|
XC9140A291MR-G
Torex Semiconductor LTD
|
$0.5849 | Yes | Active | 1.5 V | 2.9 V | 5.5 V | 900 mV | 2.842 V | 2.958 V | 700 mA | 9.7 mA | YES | BOOST | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | TSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | |||
|
XC9140C4514R-G
Torex Semiconductor LTD
|
$0.5849 | Yes | Active | 1.5 V | 4.5 V | 5.5 V | 900 mV | 4.41 V | 4.59 V | 700 mA | 10.7 mA | YES | BOOST | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PDSO-N6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | SON | SOLCC6,.08,22 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL SILVER GOLD | NO LEAD | 550 µm | DUAL | 1.8 mm | 2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | SON, SOLCC6,.08,22 | compliant | EAR99 | 8542.39.00.01 |