Filter Your Search
1 - 1 of 1 results
|
XC9135C28CDR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 1.8 V | 2.8 V | 5.5 V | 650 mV | 2.744 V | 2.856 V | 1.85 A | YES | BOOST | 1.38 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PWM/PFM | 1 | INDUSTRIAL | R-PDSO-N10 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 10 | PLASTIC/EPOXY | SON | SOLCC10,.1,25/20 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | TOREX SEMICONDUCTOR LTD | SON, SOLCC10,.1,25/20 | compliant | EAR99 | 8542.39.00.01 |