Filter Your Search
1 - 2 of 2 results
|
XC9111B471PR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 2.82 V | 4.7 V | 10 V | 900 mV | 4.5825 V | 4.8175 V | 47 mA | YES | BOOST | 85 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | INDUSTRIAL | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | TOREX SEMICONDUCTOR LTD | , TO-243 | compliant | EAR99 | 8542.39.00.01 | ||||
|
XC9111B471PR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 2.82 V | 4.7 V | 10 V | 900 mV | 4.5825 V | 4.8175 V | 47 mA | YES | BOOST | 85 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | INDUSTRIAL | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | TOREX SEMICONDUCTOR LTD | , TO-243 | compliant | EAR99 | 8542.39.00.01 |