Filter Your Search
1 - 1 of 1 results
|
XC8A-1101S-0
OMRON Corporation
|
Check for Price | Yes | Active | 110 | 5 | 2 mm | 7 | 20 mΩ | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED POLYCARBONATE | STRAIGHT | BOARD CONNECTOR | GROUND SHIELD CONTACTS: 44 ALSO AVAILABLE IN 2 ROWS | 750VAC V | NO | 0.75 N | 10 GΩ | 0.15 N | CUL; UL | 94V-0 | -55 °C | 125 °C | PEG | PLUG | RECTANGULAR | SQ PIN-SKT | GRAY | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | PRESS FIT | 0.606 inch | 0.528 inch | 1.969 inch | 0.146 inch | OMRON CORP | unknown |