Filter Your Search
1 - 1 of 1 results
|
XC888LM8FFI5VACFXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Not Recommended | 8 | 24 MHz | 32768 | 12 MHz | 48 | YES | 2.5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES IN 3.3V NOMINAL SUPPLY VOLTAGE | NO | NO | NO | YES | 8 | YES | FLASH | 2.7 V | 2.3 V | INDUSTRIAL | S-PQFP-G64 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TQFP-64 | compliant | 8542.31.00.01 | Infineon |