Filter Your Search
1 - 1 of 1 results
|
XC886CM8FFI5VACFXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 65536 | 12 MHz | 34 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES IN 3.3V NOMINAL SUPPLY VOLTAGE | NO | NO | NO | YES | 8 | YES | FLASH | 2.7 V | 2.3 V | INDUSTRIAL | S-PQFP-G48 | e4 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TQFP-48 | compliant | 8542.31.00.01 | Infineon |