Filter Your Search
1 - 10 of 24 results
|
XC8362FRIABFXUMA1
Infineon Technologies AG
|
$1.1287 | Yes | End Of Life | 8 | 24 MHz | 25.6 MHz | 25 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G28 | e3 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.6 mm | 15.6 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TSSOP-28 | compliant | 3A991.A.2 | 8542.31.00.01 | Infineon | |||||||||||||||||||||
|
XC836T2FRIABFXUMA1
Infineon Technologies AG
|
$1.3209 | Yes | Not Recommended | 8 | 24 MHz | 25.6 MHz | 25 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G28 | e3 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.6 mm | 15.6 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||
|
XC836M1FRIABFXUMA1
Infineon Technologies AG
|
$1.4683 | Yes | Not Recommended | 8 | 24 MHz | 25.6 MHz | 25 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G28 | e3 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.6 mm | 15.6 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||
|
XC836M2FRIABFXUMA1
Infineon Technologies AG
|
$1.4842 | Yes | End Of Life | 8 | 24 MHz | 25.6 MHz | 25 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G28 | e3 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.6 mm | 15.6 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||
|
SAF-XC836MT-2FRA
Infineon Technologies AG
|
Check for Price | Active | 8 | 24 MHz | 8192 | 512 | XC800 | 48 MHz | 25 | 3 | YES | 2.5 V | MICROCONTROLLER | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 7 | 7 | 8 | 8 | YES | FLASH | 28 mA | 2.7 V | 2.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TSSOP-28 | compliant | 3A991.A.2 | 8542.31.00.01 | SSOP | 28 | |||||||||
|
XC836MT1FRAABKXUMA1
Infineon Technologies AG
|
Check for Price | Obsolete | 8 | 24 MHz | 25.6 MHz | 25 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 2.7 V | 2.3 V | AUTOMOTIVE | R-PDSO-G28 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.6 mm | 15.6 mm | INFINEON TECHNOLOGIES AG | SOP, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||
|
SAF-XC836T-2FRI
Infineon Technologies AG
|
Check for Price | Active | 8 | 24 MHz | 8192 | 512 | XC800 | 48 MHz | 25 | 3 | YES | 2.5 V | MICROCONTROLLER | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 7 | 7 | 8 | 8 | YES | FLASH | 28 mA | 2.7 V | 2.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TSSOP-28 | compliant | 3A991.A.2 | 8542.31.00.01 | SSOP | 28 | |||||||||
|
SAF-XC836-2FRIAB
Infineon Technologies AG
|
Check for Price | Yes | End Of Life | 8 | 24 MHz | 25.6 MHz | 25 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G28 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.6 mm | 15.6 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||
|
XC836MT2FRIABFXUMA1
Infineon Technologies AG
|
Check for Price | Yes | End Of Life | 8 | 24 MHz | 25.6 MHz | 25 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G28 | e3 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.6 mm | 15.6 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TSSOP-28 | compliant | 3A991.A.2 | 8542.31.00.01 | Infineon | |||||||||||||||||||||
|
SAK-XC836MT-2FRAAB
Infineon Technologies AG
|
Check for Price | Yes | End Of Life | 8 | 24 MHz | 25.6 MHz | 25 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 2.7 V | 2.3 V | AUTOMOTIVE | R-PDSO-G28 | e4 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.6 mm | 15.6 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TSSOP-28 | compliant | 3A991.A.2 | 8542.31.00.01 |