Filter Your Search
1 - 2 of 2 results
|
XC7VX690T-L2FFG1927E
AMD Xilinx
|
Check for Price | Yes | Yes | Transferred | 1 V | 600 | 600 | 693120 | 54150 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 54150 CLBS | 1.818 GHz | 1.03 V | 970 mV | S-PBGA-B1927 | Not Qualified | e1 | 4 | 100 °C | 245 | 30 | 1927 | PLASTIC/EPOXY | BGA | BGA1924,44X44,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 45 mm | 45 mm | 3.65 mm | XILINX INC | BGA | FBGA-1927 | 1927 | not_compliant | 3A001.A.7.B | 8542.39.00.01 | |||
|
XC7VX690T-L2FFG1927E
AMD
|
Check for Price | Yes | Contact Manufacturer | 1 V | 600 | 600 | 693120 | 54150 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 54150 CLBS | 1.818 GHz | 1.03 V | 970 mV | S-PBGA-B1927 | Not Qualified | e1 | 4 | 100 °C | 245 | 30 | 1927 | PLASTIC/EPOXY | BGA | BGA1924,44X44,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 45 mm | 45 mm | 3.65 mm | ADVANCED MICRO DEVICES INC | not_compliant | AMD |