Parametric results for: XC7VX485T-3FFG1761E under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc7vx485t3ffg1761e
Select parts from the table below to compare.
Compare
Compare
XC7VX485T-3FFG1761E
AMD Xilinx
Check for Price Yes Yes Transferred 1 V 700 700 485760 37950 580 ps FIELD PROGRAMMABLE GATE ARRAY MILITARY SQUARE CMOS 37950 CLBS 1.818 GHz 1.03 V 970 mV S-PBGA-B1761 Not Qualified e1 125 °C -55 °C 1761 PLASTIC/EPOXY BGA BGA1760,42X42,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 42.5 mm 42.5 mm 3.5 mm XILINX INC BGA FBGA-1767 1761 not_compliant 3A991.D 8542.39.00.01
XC7VX485T-3FFG1761E
AMD
Check for Price Yes Active 1 V 700 700 485760 37950 580 ps FIELD PROGRAMMABLE GATE ARRAY MILITARY SQUARE CMOS 37950 CLBS 1.818 GHz 1.03 V 970 mV S-PBGA-B1761 Not Qualified e1 125 °C -55 °C 1761 PLASTIC/EPOXY BGA BGA1760,42X42,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 42.5 mm 42.5 mm 3.5 mm ADVANCED MICRO DEVICES INC not_compliant AMD