Filter Your Search
1 - 1 of 1 results
|
XC7VX415T-3FFG1157E
AMD Xilinx
|
$5,001.8803 | Yes | Yes | Transferred | 1 V | 600 | 600 | 412160 | 32200 | 580 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 32200 CLBS | 1.818 GHz | 1.03 V | 970 mV | S-PBGA-B1157 | Not Qualified | e1 | 4 | 100 °C | 245 | 30 | 1157 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.35 mm | XILINX INC | BGA | FBGA-1157 | 1157 | compliant | 3A991.D | 8542.39.00.01 |