Filter Your Search
1 - 2 of 2 results
|
XC7VX1140T-1FLG1930I
AMD Xilinx
|
Check for Price | Yes | Yes | Transferred | 1 V | 1100 | 1100 | 1139200 | 89000 | 740 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 89000 CLBS | 1.818 GHz | 1.03 V | 970 mV | S-PBGA-B1930 | Not Qualified | e1 | 100 °C | -40 °C | 1930 | PLASTIC/EPOXY | BGA | BGA1924,44X44,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 45 mm | 45 mm | 3.75 mm | XILINX INC | BGA | FBGA-1930 | 1930 | not_compliant | 3A001.A.7.A | 8542.39.00.01 | |||
|
XC7VX1140T-1FLG1930I
AMD
|
Check for Price | Yes | Active | 1 V | 1100 | 1100 | 1139200 | 89000 | 740 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 89000 CLBS | 1.818 GHz | 1.03 V | 970 mV | S-PBGA-B1930 | Not Qualified | e1 | 100 °C | -40 °C | 1930 | PLASTIC/EPOXY | BGA | BGA1924,44X44,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 45 mm | 45 mm | 3.75 mm | ADVANCED MICRO DEVICES INC | not_compliant | AMD |