Filter Your Search
1 - 1 of 1 results
|
XC7S25-2CSGA324C
AMD Xilinx
|
Check for Price | Yes | Transferred | 1 V | 150 | 150 | 23360 | 1825 | 1.05 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1825 CLBS | 1.286 GHz | 1.05 V | 950 mV | S-PBGA-B324 | e1 | 85 °C | 324 | PLASTIC/EPOXY | LFBGA | BGA324,18X18,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 15 mm | 15 mm | 1.5 mm | XILINX INC | LFBGA, BGA324,18X18,32 | compliant | EAR99 | 8542.39.00.01 | 2016-11-15 |