Filter Your Search
1 - 2 of 2 results
|
XC7S15-2CPGA196I
AMD
|
$34.1828 | Yes | Active | 1 V | 100 | 100 | 12800 | 1000 | 1.05 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 1000 CLBS | 1.286 GHz | 1.05 V | 950 mV | S-PBGA-B196 | e1 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 196 | PLASTIC/EPOXY | TFBGA | BGA196,14X14,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 8 mm | 8 mm | 1.1 mm | ADVANCED MICRO DEVICES INC | CSBGA-196 | compliant | AMD | |||||
|
XC7S15-2CPGA196I
AMD Xilinx
|
Check for Price | Yes | Transferred | 1 V | 100 | 100 | 12800 | 1000 | 1.05 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 1000 CLBS | 1.286 GHz | 1.05 V | 950 mV | S-PBGA-B196 | e1 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 196 | PLASTIC/EPOXY | TFBGA | BGA196,14X14,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 8 mm | 8 mm | 1.1 mm | XILINX INC | TFBGA, BGA196,14X14,20 | compliant | EAR99 | 8542.39.00.01 | 2016-11-15 |