Parametric results for: XC7K420T-2FFG901I under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: xc7k420t2ffg901i
Select parts from the table below to compare.
Compare
Compare
XC7K420T-2FFG901I
AMD Xilinx
$3,530.1001 Yes Yes Transferred 1 V 350 350 416960 32575 610 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 32575 CLBS 1.286 GHz 1.03 V 970 mV S-PBGA-B901 Not Qualified e1 4 245 30 901 PLASTIC/EPOXY BGA BGA900,30X30,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 31 mm 31 mm 3.35 mm XILINX INC BGA 901 compliant 3A991.D 8542.39.00.01 10084.6 12.2 123032.12 RoHS 2 (2015/863/EU) 2022-06-10 82 YES 13463-67-7, 7440-02-0, 1333-86-4 DRC Conflict Free CMRT V6.22 [object Object] [object Object] [object Object],[object Object],[object ... more
XC7K420T-2FFG901I
AMD
$5,040.6468 Yes Active 1 V 350 350 416960 32575 250 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 32575 CLBS 1.286 GHz 1.03 V 970 mV S-PBGA-B901 Not Qualified e1 4 100 °C -40 °C 245 30 901 PLASTIC/EPOXY BGA BGA900,30X30,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 31 mm 31 mm 3.35 mm ADVANCED MICRO DEVICES INC compliant 10084.6 12.2 123032.12 RoHS 2 (2015/863/EU) 2023-01-17 82 YES 13463-67-7, 7440-02-0, 1333-86-4 DRC Conflict Free CMRT V6.22 [object Object] [object Object],[object Object] [object Object],[object Object],[object ... more XILINX - XC7K420T-2FFG901I - FPGA, KINTEX-7 , 350 I/O, FCBGA-901 AMD 2023-03-07 16:10:32 Industrial: -40C to +100C