Filter Your Search
1 - 2 of 2 results
|
XC7K325T-L2FFG900E
AMD
|
$2,614.8717 | Yes | Contact Manufacturer | 900 mV | 500 | 500 | 326080 | 25475 | 370 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 25475 CLBS | ALSO OPERATES AT 1 V SUPPLY | 1.286 GHz | 930 mV | 870 mV | S-PBGA-B900 | Not Qualified | e1 | 4 | 100 °C | 245 | 30 | 900 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 3.35 mm | ADVANCED MICRO DEVICES INC | compliant | AMD | |||||||
|
XC7K325T-L2FFG900E
AMD Xilinx
|
Check for Price | Yes | Yes | Transferred | 900 mV | 500 | 500 | 326080 | 25475 | 910 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 25475 CLBS | ALSO OPERATES AT 1 V SUPPLY | 930 mV | 870 mV | S-PBGA-B900 | Not Qualified | e1 | 4 | 245 | 30 | 900 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 3.35 mm | XILINX INC | compliant | BGA | 900 | 3A991.D | 8542.39.00.01 |