Filter Your Search
1 - 2 of 2 results
|
XC7K325T-2LFFG676E
AMD Xilinx
|
Check for Price | Yes | Transferred | 900 mV | 250 | 250 | 326080 | 25475 | 910 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 25475 CLBS | 930 mV | 870 mV | S-PBGA-B676 | e1 | 4 | 100 °C | 250 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.37 mm | XILINX INC | compliant | 8542.39.00.01 | ||||
|
XC7K325T-2LFFG676E
AMD
|
Check for Price | Yes | Active | 900 mV | 400 | 400 | 326080 | 25475 | 370 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 25475 CLBS | 1.818 GHz | 930 mV | 870 mV | S-PBGA-B676 | e1 | 4 | 100 °C | 250 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.37 mm | ADVANCED MICRO DEVICES INC | compliant | FBGA-676 |