Filter Your Search
1 - 1 of 1 results
|
XC7K325T-2FFV676C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 1 V | 400 | 400 | 25475 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 25475 CLBS | 1.03 V | 970 mV | S-PBGA-B676 | e1 | 85 °C | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.37 mm | XILINX INC | BGA, | compliant | 3A991.D | 8542.39.00.01 |