Filter Your Search
1 - 2 of 2 results
|
XC7A8-L2FTG256E
AMD Xilinx
|
Check for Price | Transferred | 1 V | 170 | 170 | 8000 | 1.05 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.286 GHz | 1.05 V | 950 mV | S-PBGA-B256 | Not Qualified | 100 °C | 256 | PLASTIC | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | XILINX INC | compliant | 8542.39.00.01 | ||
|
XC7A8-L2FTG256E
AMD
|
Check for Price | Active | 1 V | 170 | 170 | 8000 | 1.05 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.286 GHz | 1.05 V | 950 mV | S-PBGA-B256 | Not Qualified | 100 °C | 256 | PLASTIC | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | ADVANCED MICRO DEVICES INC | unknown |