Filter Your Search
1 - 2 of 2 results
|
XC7A50T-3FTG256E
AMD Xilinx
|
Check for Price | Yes | Yes | Transferred | 1 V | 250 | 250 | 52160 | 4075 | 940 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 4075 CLBS | 1.412 GHz | 1.05 V | 950 mV | S-PBGA-B256 | Not Qualified | e1 | 3 | 100 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | XILINX INC | BGA | LFBGA, BGA256,16X16,40 | 256 | compliant | EAR99 | 8542.39.00.01 | |||
|
XC7A50T-3FTG256E
AMD
|
Check for Price | Yes | Active | 1 V | 170 | 170 | 52160 | 4075 | 940 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 4075 CLBS | 1.412 GHz | 1.05 V | 950 mV | S-PBGA-B256 | Not Qualified | e1 | 3 | 100 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | ADVANCED MICRO DEVICES INC | compliant | AMD |