Parametric results for: XC7A25T-1CSG325C under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc7a25t1csg325c
Select parts from the table below to compare.
Compare
Compare
XC7A25T-1CSG325C
AMD
Check for Price Yes Active 1 V 150 150 23360 1825 1.27 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE HKMG 1825 CLBS 1.098 GHz 1.05 V 950 mV S-PBGA-B325 e1 3 85 °C 260 30 325 PLASTIC/EPOXY LFBGA BGA325,18X18,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 15 mm 15 mm 1.5 mm ADVANCED MICRO DEVICES INC compliant AMD
XC7A25T-1CSG325C
AMD Xilinx
Check for Price Yes Transferred 1 V 150 150 23360 1825 1.27 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE HKMG 1825 CLBS 1.098 GHz 1.05 V 950 mV S-PBGA-B325 e1 3 85 °C 260 30 325 PLASTIC/EPOXY LFBGA BGA325,18X18,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 15 mm 15 mm 1.5 mm XILINX INC compliant LFBGA, BGA325,18X18,32 EAR99 8542.39.00.01 2016-11-15