Filter Your Search
1 - 1 of 1 results
|
XC7A200T-1FBV484C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 1 V | 285 | 285 | 16825 | 1.27 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 16825 CLBS | 1.05 V | 950 mV | S-PBGA-B484 | e1 | 85 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.54 mm | XILINX INC | FBGA-484 | compliant | 3A991.D | 8542.39.00.01 |