Filter Your Search
1 - 1 of 1 results
|
XC7372-12WC84I
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 28 ns | 12 | 72 | 37 | UV PLD | INDUSTRIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 37 I/O | 72 MACROCELLS; CONFIGURABLE I/O OPERATIO... more | 62.5 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CQCC-J84 | Not Qualified | 1 | 85 °C | -40 °C | 84 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER, WINDOW | YES | J BEND | 1.27 mm | QUAD | 29.21 mm | 29.21 mm | 4.826 mm | XILINX INC | LCC | WQCCJ, LDCC84,1.2SQ | 84 | unknown | 8542.39.00.01 |