Filter Your Search
1 - 10 of 32 results
|
XC7272A-20WC84I
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 32 ns | 12 | 72 | 42 | UV PLD | INDUSTRIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 42 I/O | PAL BLOCKS INTERCONNECTED BY PIA; 72 MACROCELLS | 50 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CQCC-J84 | Not Qualified | 1 | 85 °C | -40 °C | 84 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER, WINDOW | YES | J BEND | 1.27 mm | QUAD | 29.21 mm | 29.21 mm | 4.826 mm | XILINX INC | QFJ | WQCCJ, LDCC84,1.2SQ | 84 | unknown | 8542.39.00.01 | ||||||
|
XC7272A-16PG84I
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 25 ns | 12 | 72 | 42 | UV PLD | INDUSTRIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 42 I/O | PAL BLOCKS INTERCONNECTED BY PIA; 72 MACROCELLS | 55 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CPGA-P84 | Not Qualified | 85 °C | -40 °C | 84 | CERAMIC, METAL-SEALED COFIRED | WPGA | PGA84M,11X11 | SQUARE | GRID ARRAY, WINDOW | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 5.207 mm | XILINX INC | PGA | WPGA, PGA84M,11X11 | 84 | unknown | 8542.39.00.01 | |||||||
|
XC7272A-16PC68I
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 25 ns | 8 | 72 | 38 | OT PLD | INDUSTRIAL | SQUARE | CMOS | 8 DEDICATED INPUTS, 38 I/O | PAL BLOCKS INTERCONNECTED BY PIA; 72 MACROCELLS | 55 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J68 | Not Qualified | 1 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 5.08 mm | XILINX INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.39.00.01 | ||||||
|
XC7272A-25PC68C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 40 ns | 8 | 72 | 38 | OT PLD | COMMERCIAL | SQUARE | CMOS | 8 DEDICATED INPUTS, 38 I/O | PAL BLOCKS INTERCONNECTED BY PIA; 72 MACROCELLS | 40 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | e0 | 1 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 5.08 mm | XILINX INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.39.00.01 | |||||
|
XC7272A-16PG84C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 25 ns | 12 | 72 | 42 | UV PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 42 I/O | PAL BLOCKS INTERCONNECTED BY PIA; 72 MACROCELLS | 55 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-CPGA-P84 | Not Qualified | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | WPGA | PGA84M,11X11 | SQUARE | GRID ARRAY, WINDOW | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 5.207 mm | XILINX INC | PGA | WPGA, PGA84M,11X11 | 84 | unknown | 8542.39.00.01 | ||||||||
|
XC7272A-25PC84C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 40 ns | 12 | 72 | 42 | OT PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 42 I/O | PAL BLOCKS INTERCONNECTED BY PIA; 72 MACROCELLS | 40 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | PLASTIC, MO-047AF, LCC-84 | 84 | unknown | 8542.39.00.01 | |||
|
XC7272A-16WC84C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 25 ns | 12 | 72 | 42 | UV PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 42 I/O | PAL BLOCKS INTERCONNECTED BY PIA; 72 MACROCELLS | 55 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-CQCC-J84 | Not Qualified | e0 | 1 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.21 mm | 29.21 mm | 4.826 mm | XILINX INC | QFJ | WQCCJ, LDCC84,1.2SQ | 84 | unknown | 8542.39.00.01 | |||||
|
XC7272A-25PG84I
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 40 ns | 12 | 72 | 42 | UV PLD | INDUSTRIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 42 I/O | PAL BLOCKS INTERCONNECTED BY PIA; 72 MACROCELLS | 40 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CPGA-P84 | Not Qualified | 85 °C | -40 °C | 84 | CERAMIC, METAL-SEALED COFIRED | WPGA | PGA84M,11X11 | SQUARE | GRID ARRAY, WINDOW | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 5.207 mm | XILINX INC | PGA | WPGA, PGA84M,11X11 | 84 | unknown | 8542.39.00.01 | |||||||
|
XC7272A-16PC68C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 25 ns | 8 | 72 | 38 | OT PLD | COMMERCIAL | SQUARE | CMOS | 8 DEDICATED INPUTS, 38 I/O | PAL BLOCKS INTERCONNECTED BY PIA; 72 MACROCELLS | 55 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | 1 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 5.08 mm | XILINX INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.39.00.01 | |||||||
|
XC7272A-25PC84I
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 40 ns | 12 | 72 | 42 | OT PLD | INDUSTRIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 42 I/O | PAL BLOCKS INTERCONNECTED BY PIA; 72 MACROCELLS | 40 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | PLASTIC, MO-047AF, LCC-84 | 84 | unknown | 8542.39.00.01 |