Filter Your Search
1 - 2 of 2 results
|
XC6VSX315T-L1FFG1759C
AMD Xilinx
|
Check for Price | Yes | Yes | Transferred | 900 mV | 720 | 720 | 314880 | 5.87 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1.098 GHz | 930 mV | 870 mV | S-PBGA-B1759 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1759 | PLASTIC/EPOXY | BGA | BGA1759,42X42,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.5 mm | XILINX INC | BGA | 42.50 X 42.50 MM, LEAD FREE, FBGA-1759 | 1759 | not_compliant | 3A001.A.7.A | 8542.39.00.01 | |||
|
XC6VSX315T-L1FFG1759C
AMD
|
Check for Price | Yes | Active | 900 mV | 720 | 720 | 314880 | 5.87 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1.098 GHz | 930 mV | 870 mV | S-PBGA-B1759 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1759 | PLASTIC/EPOXY | BGA | BGA1759,42X42,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.5 mm | ADVANCED MICRO DEVICES INC | 42.50 X 42.50 MM, LEAD FREE, FBGA-1759 | not_compliant | AMD |