Filter Your Search
1 - 2 of 2 results
|
XC6VLX550T-1FF1759C
AMD
|
Check for Price | No | Active | 1 V | 840 | 840 | 549888 | 360 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 42960 CLBS | 1.098 GHz | 1.05 V | 950 mV | S-PBGA-B1759 | Not Qualified | e0 | 4 | 85 °C | 225 | 30 | 1759 | PLASTIC/EPOXY | BGA | BGA1759,42X42,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.5 mm | ADVANCED MICRO DEVICES INC | 42.50 X 42.50 MM, FBGA-1759 | not_compliant | |||||||
|
XC6VLX550T-1FF1759C
AMD Xilinx
|
Check for Price | No | No | Transferred | 1 V | 840 | 840 | 549888 | 5.08 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1.098 GHz | 1.05 V | 950 mV | S-PBGA-B1759 | Not Qualified | e0 | 4 | 85 °C | 225 | 30 | 1759 | PLASTIC/EPOXY | BGA | BGA1759,42X42,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.5 mm | XILINX INC | 42.50 X 42.50 MM, FBGA-1759 | not_compliant | BGA | 1759 | 3A001.A.7.A | 8542.39.00.01 |