Filter Your Search
1 - 2 of 2 results
|
XC6VLX130T-3FF1156C
AMD Xilinx
|
Check for Price | No | Transferred | 1 V | 600 | 600 | 128000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1.412 GHz | 1.05 V | 950 mV | S-PBGA-B1156 | Not Qualified | e0 | 4 | 85 °C | 225 | 30 | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | XILINX INC | BGA | FBGA-1156 | 1156 | not_compliant | 3A991.D | 8542.39.00.01 | |||||
|
XC6VLX130T-3FF1156C
AMD
|
Check for Price | No | Active | 1 V | 600 | 600 | 128000 | 280 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 10000 CLBS | 1.412 GHz | 1.05 V | 950 mV | S-PBGA-B1156 | Not Qualified | e0 | 4 | 85 °C | 225 | 30 | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | ADVANCED MICRO DEVICES INC | FBGA-1156 | not_compliant | AMD |