Filter Your Search
1 - 2 of 2 results
|
XC6VLX130T-2FF484C
AMD
|
Check for Price | No | Active | 1 V | 240 | 240 | 128000 | 4.29 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1.286 GHz | 1.05 V | 950 mV | S-PBGA-B484 | Not Qualified | e0 | 4 | 85 °C | 220 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 3 mm | ADVANCED MICRO DEVICES INC | FBGA-484 | not_compliant | |||||||
![]() |
XC6VLX130T-2FF484C
AMD Xilinx
|
Check for Price | No | No | Transferred | 1 V | 240 | 240 | 128000 | 4.29 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1.286 GHz | 1.05 V | 950 mV | S-PBGA-B484 | Not Qualified | e0 | 4 | 85 °C | 220 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 3 mm | XILINX INC | FBGA-484 | not_compliant | BGA | 484 | 3A991.D | 8542.39.00.01 |