Filter Your Search
1 - 2 of 2 results
|
XC6VHX250T-2FFG1154E
AMD Xilinx
|
Check for Price | Yes | Transferred | 320 | 320 | 251904 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.286 GHz | S-PBGA-B1154 | Not Qualified | e1 | 4 | 245 | 30 | 1154 | PLASTIC/EPOXY | BGA | BGA1154,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | XILINX INC | not_compliant | 8542.39.00.01 | ||||||||
|
XC6VHX250T-2FFG1154E
AMD
|
Check for Price | Yes | Active | 1 V | 320 | 320 | 251904 | 310 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 19680 CLBS | 1.286 GHz | 1.05 V | 950 mV | S-PBGA-B1154 | Not Qualified | e1 | 4 | 100 °C | 245 | 30 | 1154 | PLASTIC/EPOXY | BGA | BGA1154,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | ADVANCED MICRO DEVICES INC | not_compliant |