Filter Your Search
1 - 2 of 2 results
|
XC6VCX240T-2FFG784C
AMD
|
Check for Price | Yes | Active | 1 V | 400 | 400 | 241152 | 18840 | 910 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1.098 GHz | 1.05 V | 950 mV | S-PBGA-B784 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 784 | PLASTIC/EPOXY | BGA | BGA784,28X28,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.1 mm | ADVANCED MICRO DEVICES INC | 29 X 29 MM, LEAD FREE, FBGA-784 | compliant | |||||||
|
XC6VCX240T-2FFG784C
AMD Xilinx
|
Check for Price | Yes | Yes | Transferred | 1 V | 400 | 400 | 241152 | 18840 | 910 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1.098 GHz | 1.05 V | 950 mV | S-PBGA-B784 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 784 | PLASTIC/EPOXY | BGA | BGA784,28X28,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.1 mm | XILINX INC | 29 X 29 MM, LEAD FREE, FBGA-784 | compliant | BGA | 784 | 3A991.D | 8542.39.00.01 |