Filter Your Search
1 - 2 of 2 results
|
XC6SLX9-L1CSG225C
AMD Xilinx
|
$16.8900 | Yes | Yes | Transferred | 1 V | 160 | 160 | 9152 | 715 | 460 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 715 CLBS | 1.05 V | 950 mV | S-PBGA-B225 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 225 | PLASTIC/EPOXY | LFBGA | BGA225,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 13 mm | 13 mm | 1.4 mm | XILINX INC | BGA | 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-225 | 225 | compliant | EAR99 | 8542.39.00.01 | ||||
|
XC6SLX9-L1CSG225C
AMD
|
Check for Price | Yes | Active | 1 V | 160 | 160 | 9152 | 715 | 460 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 715 CLBS | 500 MHz | 1.05 V | 950 mV | S-PBGA-B225 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 225 | PLASTIC/EPOXY | LFBGA | BGA225,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 13 mm | 13 mm | 1.4 mm | ADVANCED MICRO DEVICES INC | 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-225 | compliant | AMD |