Filter Your Search
1 - 1 of 1 results
|
XC6SLX75-2CSG484I
AMD Xilinx
|
$1.0000 | Yes | Yes | Transferred | 1.2 V | 310 | 310 | 74637 | 5831 | 260 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 5831 CLBS | 667 MHz | 1.26 V | 1.14 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 484 | PLASTIC/EPOXY | FBGA | BGA484,22X22,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | 1.8 mm | XILINX INC | BGA | 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-484 | 484 | compliant | 3A991.D | 8542.39.00.01 |