Filter Your Search
1 - 2 of 2 results
|
XC6SLX45-L1FG484I
AMD Xilinx
|
Check for Price | No | No | Transferred | 1 V | 316 | 316 | 43661 | 3411 | 460 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 3411 CLBS | 1.05 V | 950 mV | S-PBGA-B484 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | XILINX INC | BGA | 23 X 23 MM, 1 MM PITCH, FBGA-484 | 484 | not_compliant | 3A991.D | 8542.39.00.01 | |||
|
XC6SLX45-L1FG484I
AMD
|
Check for Price | No | Active | 1 V | 316 | 316 | 43661 | 3411 | 460 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 3411 CLBS | 500 MHz | 1.05 V | 950 mV | S-PBGA-B484 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | ADVANCED MICRO DEVICES INC | 23 X 23 MM, 1 MM PITCH, FBGA-484 | not_compliant |