Filter Your Search
1 - 2 of 2 results
|
XC6SLX16-1LFT256I
AMD
|
Check for Price | No | Active | 1 V | 186 | 186 | 1139 | 460 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 1139 CLBS | 500 MHz | 1.05 V | 950 mV | S-PBGA-B256 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | ADVANCED MICRO DEVICES INC | 17 X 17 MM, 1 MM PITCH, MS-034, FTBGA-256 | compliant | |||||
|
XC6SLX16-1LFT256I
AMD Xilinx
|
Check for Price | No | Transferred | 1.2 V | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 500 MHz | 1.26 V | 1.14 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | XILINX INC | 17 X 17 MM, 1 MM PITCH, MS-034, FTBGA-256 | compliant | BGA | 256 | 8542.39.00.01 |