Parametric results for: XC6SLX150T-2FG676C under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc6slx150t2fg676c
Select parts from the table below to compare.
Compare
Compare
XC6SLX150T-2FG676C
AMD Xilinx
Check for Price No No Transferred 1.2 V 396 396 147443 11519 260 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 11519 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B676 Not Qualified e0 3 85 °C 225 30 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 27 mm 27 mm 2.44 mm XILINX INC BGA 27 X 27 MM, 1 MM PITCH, FBGA-676 676 not_compliant 3A991.D 8542.39.00.01
XC6SLX150T-2FG676C
AMD
Check for Price No Active 1.2 V 396 396 147443 11519 260 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 11519 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B676 Not Qualified e0 3 85 °C 225 30 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 27 mm 27 mm 2.44 mm ADVANCED MICRO DEVICES INC 27 X 27 MM, 1 MM PITCH, FBGA-676 not_compliant