Parametric results for: XC6SLX100T-3FGG676C under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc6slx100t3fgg676c
Select parts from the table below to compare.
Compare
Compare
XC6SLX100T-3FGG676C
AMD Xilinx
$65.2520 Yes Yes Transferred 1.2 V 376 376 101261 7911 210 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 7911 CLBS 862 MHz 1.26 V 1.14 V S-PBGA-B676 Not Qualified e1 3 85 °C 250 30 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 27 mm 27 mm 2.44 mm XILINX INC BGA 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-676 676 compliant 3A991.D 8542.39.00.01
XC6SLX100T-3FGG676C
AMD
Check for Price Yes Active 1.2 V 376 376 101261 7911 210 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 7911 CLBS 862 MHz 1.26 V 1.14 V S-PBGA-B676 Not Qualified e1 3 85 °C 250 30 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 27 mm 27 mm 2.44 mm ADVANCED MICRO DEVICES INC 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-676 compliant AMD