Filter Your Search
1 - 1 of 1 results
|
XC6SLX100-3FGG484I
AMD Xilinx
|
$145.6000 | Yes | Yes | Transferred | 1.2 V | 326 | 326 | 101261 | 7911 | 210 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 7911 CLBS | 862 MHz | 1.26 V | 1.14 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | XILINX INC | BGA | 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | 484 | compliant | 3A991.D | 8542.39.00.01 |