Filter Your Search
1 - 2 of 2 results
|
XC6SLX100-2FG484C
AMD Xilinx
|
Check for Price | No | No | Transferred | 1.2 V | 326 | 326 | 101261 | 7911 | 260 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 7911 CLBS | 667 MHz | 1.26 V | 1.14 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | XILINX INC | BGA | 23 X 23 MM, 1 MM PITCH, FBGA-484 | 484 | not_compliant | 3A991.D | 8542.39.00.01 | ||
|
XC6SLX100-2FG484C
AMD
|
Check for Price | No | Active | 1.2 V | 326 | 326 | 101261 | 7911 | 260 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 7911 CLBS | 667 MHz | 1.26 V | 1.14 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | ADVANCED MICRO DEVICES INC | 23 X 23 MM, 1 MM PITCH, FBGA-484 | not_compliant |