Parametric results for: XC68HC805P18A under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc68hc805p18
Select parts from the table below to compare.
Compare
Compare
XC68HC805P18MPB
Motorola Mobility LLC
Check for Price Obsolete 8 2.1 MHz 4.2 MHz 21 NO 5 V MICROCONTROLLER HCMOS NO NO YES NO MROM 5.5 V 4.5 V AUTOMOTIVE R-PDIP-T28 Not Qualified 125 °C -40 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 36.83 mm MOTOROLA INC DIP DIP, 28 unknown 8542.31.00.01
XC68HC805P18MPB
Motorola Semiconductor Products
Check for Price Obsolete 8 2.1 MHz 4.2 MHz 21 NO 5 V MICROCONTROLLER HCMOS NO NO YES NO MROM 5.5 V 4.5 V AUTOMOTIVE R-PDIP-T28 Not Qualified 125 °C -40 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 36.83 mm MOTOROLA INC DIP, unknown 8542.31.00.01