Filter Your Search
1 - 10 of 4,798 results
|
XC6705B331MR-G
Torex Semiconductor LTD
|
$0.4321 | Yes | Active | 20 V | 3.5 V | 3.3 V | 470 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 690 mV | 24 V | 0.04851 % | 0.165 % | 1 | 3.3495 V | 3.2505 V | CMOS | 1.5 % | R-PDSO-G5 | 125 °C | -40 °C | 105 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | Fixed,Positive,Single Output,Ldo | Torex | ||
|
XC6705A501MR-G
Torex Semiconductor LTD
|
$0.4590 | Yes | Active | 20 V | 7 V | 5 V | 430 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 660 mV | 24 V | 0.065 % | 0.25 % | 1 | 5.075 V | 4.925 V | CMOS | 1.5 % | R-PDSO-G5 | 125 °C | -40 °C | 105 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | Fixed,Positive,Single Output,Ldo | Torex | ||
|
XC6705A281GR-G
Torex Semiconductor LTD
|
$0.4641 | Yes | Active | 20 V | 3.5 V | 2.8 V | 500 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 810 mV | 24 V | 0.04256 % | 0.14 % | 1 | 2.842 V | 2.758 V | CMOS | 1.5 % | R-PDSO-N4 | 125 °C | -40 °C | 105 °C | -40 °C | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.06,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 600 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | TOREX SEMICONDUCTOR LTD | compliant | Fixed,Positive,Single Output,Ldo | Torex | ||
|
XC6705A401GR-G
Torex Semiconductor LTD
|
$0.4641 | Yes | Active | 20 V | 6 V | 4 V | 450 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 690 mV | 24 V | 0.056 % | 0.2 % | 1 | 4.06 V | 3.94 V | CMOS | 1.5 % | R-PDSO-N4 | 125 °C | -40 °C | 105 °C | -40 °C | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.06,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 600 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | TOREX SEMICONDUCTOR LTD | compliant | Fixed,Positive,Single Output,Ldo | Torex | ||
|
XC6705B251MR-G
Torex Semiconductor LTD
|
$0.4641 | Yes | Active | 20 V | 3.5 V | 2.5 V | 530 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 810 mV | 24 V | 0.03875 % | 0.125 % | 1 | 2.5375 V | 2.4625 V | CMOS | 1.5 % | R-PDSO-G5 | 125 °C | -40 °C | 105 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | Fixed,Positive,Single Output,Ldo | Torex | ||
|
XC6705B281MR-G
Torex Semiconductor LTD
|
$0.4641 | Yes | Active | 20 V | 3.5 V | 2.8 V | 500 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 810 mV | 24 V | 0.04256 % | 0.14 % | 1 | 2.842 V | 2.758 V | CMOS | 1.5 % | R-PDSO-G5 | 125 °C | -40 °C | 105 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | Fixed,Positive,Single Output,Ldo | Torex | ||
|
XC6705A251MR-G
Torex Semiconductor LTD
|
$0.4641 | Yes | Active | 20 V | 3.5 V | 2.5 V | 530 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 810 mV | 24 V | 0.03875 % | 0.125 % | 1 | 2.5375 V | 2.4625 V | CMOS | 1.5 % | R-PDSO-G5 | 125 °C | -40 °C | 105 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | Fixed,Positive,Single Output,Ldo | Torex | ||
|
XC6705A301GR-G
Torex Semiconductor LTD
|
$0.4659 | Yes | Active | 20 V | 3.5 V | 3 V | 490 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 810 mV | 24 V | 0.045 % | 0.15 % | 1 | 3.045 V | 2.955 V | CMOS | 1.5 % | R-PDSO-N4 | 125 °C | -40 °C | 105 °C | -40 °C | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.06,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 600 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | TOREX SEMICONDUCTOR LTD | compliant | Fixed,Positive,Single Output,Ldo | Torex | ||
|
XC6705A331MR-G
Torex Semiconductor LTD
|
$0.4666 | Yes | Active | 20 V | 3.5 V | 3.3 V | 470 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 690 mV | 24 V | 0.04851 % | 0.165 % | 1 | 3.3495 V | 3.2505 V | CMOS | 1.5 % | R-PDSO-G5 | 125 °C | -40 °C | 105 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | Fixed,Positive,Single Output,Ldo | Torex | ||
|
XC6705A281MR-G
Torex Semiconductor LTD
|
$0.4770 | Yes | Active | 20 V | 3.5 V | 2.8 V | 500 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 810 mV | 24 V | 0.04256 % | 0.14 % | 1 | 2.842 V | 2.758 V | CMOS | 1.5 % | R-PDSO-G5 | 125 °C | -40 °C | 105 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | Fixed,Positive,Single Output,Ldo | Torex |